Part Details for ATF1502ASV-15AJ44 by Atmel Corporation
Overview of ATF1502ASV-15AJ44 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF1502ASV-15AJ44
ATF1502ASV-15AJ44 CAD Models
ATF1502ASV-15AJ44 Part Data Attributes
|
ATF1502ASV-15AJ44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1502ASV-15AJ44
Atmel Corporation
EE PLD, 15ns, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ATF1502ASV-15AJ44
This table gives cross-reference parts and alternative options found for ATF1502ASV-15AJ44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1502ASV-15AJ44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1502ASV-15AL44 | EE PLD, 15ns, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1502ASV-15AJ44 vs ATF1502ASV-15AL44 |
ATF1502ASV-15AU44-T | EE PLD, 15ns, PQFP44 | Microchip Technology Inc | ATF1502ASV-15AJ44 vs ATF1502ASV-15AU44-T |
ATF1502ASV-15AI44 | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1502ASV-15AJ44 vs ATF1502ASV-15AI44 |
ATF1502ASV-20AI44 | EE PLD, 20ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1502ASV-15AJ44 vs ATF1502ASV-20AI44 |
ATF1502ASV-15AU44 | IC CPLD 32MC 15NS 44TQFP | Microchip Technology Inc | ATF1502ASV-15AJ44 vs ATF1502ASV-15AU44 |