Part Details for ATF1504AS-15AC100 by Atmel Corporation
Overview of ATF1504AS-15AC100 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1504AS-15AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CPLD 64MC 15NS 100TQFP | 149736 |
|
RFQ |
Part Details for ATF1504AS-15AC100
ATF1504AS-15AC100 CAD Models
ATF1504AS-15AC100 Part Data Attributes
|
ATF1504AS-15AC100
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-15AC100
Atmel Corporation
EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ATF1504AS-15AC100
This table gives cross-reference parts and alternative options found for ATF1504AS-15AC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-15AC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504AS-15QI100 | EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15QI100 |
ATF1504AS-15JL44 | EE PLD, 15ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15JL44 |
ATF1504AS-15AJ44 | EE PLD, 15ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15AJ44 |
ATF1504AS-15JJ44 | EE PLD, 15ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15JJ44 |
ATF1504AS-10JU44 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-10JU44 |
ATF1504AS-15AI100 | EE PLD, 15ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15AI100 |
ATF1504AS-15AL44 | EE PLD, 15ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15AL44 |
ATF1504AS-15QL100 | EE PLD, 15ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15QL100 |
ATF1504AS-15QJ100 | EE PLD, 15ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15QJ100 |
ATF1504AS-15AI44 | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-15AC100 vs ATF1504AS-15AI44 |