Programmable Logic
ATF1508ASVL-20AI100
Atmel Corporation
Description: EE PLD, 20ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100

Overview of ATF1508ASVL-20AI100 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATF1508ASVL-20AI100 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF1508ASVL-20AI100 by Atmel Corporation

ATF1508ASVL-20AI100
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
83.3 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
80
Number of Macro Cells
128
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. ATF1508ASVL-20AI100
    Atmel Corporation
    EE PLD, 20ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100
    VS

Alternate Parts for ATF1508ASVL-20AI100

This table gives cross-reference parts and alternative options found for ATF1508ASVL-20AI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASVL-20AI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF1508ASVL-20AC100 EE PLD, 20ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1508ASVL-20AI100 vs ATF1508ASVL-20AC100
ATF1508ASVL-20AU100-T 20NS 100 TQFP IND TEMP GREEN Microchip Technology Inc ATF1508ASVL-20AI100 vs ATF1508ASVL-20AU100-T
ATF1508ASVL-20AL100 EE PLD, 20ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1508ASVL-20AI100 vs ATF1508ASVL-20AL100
ATF1508ASVL-20AU100 IC CPLD 128MC 20NS 100TQFP Microchip Technology Inc ATF1508ASVL-20AI100 vs ATF1508ASVL-20AU100
Part Number Description Manufacturer Compare
ATF1508ASVL-20QC100 EE PLD, 20ns, 128-Cell, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100 Atmel Corporation ATF1508ASVL-20AI100 vs ATF1508ASVL-20QC100
ATF1508ASVL-20AC100 EE PLD, 20ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1508ASVL-20AI100 vs ATF1508ASVL-20AC100
ATF1508ASVL-20AL100 EE PLD, 20ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATF1508ASVL-20AI100 vs ATF1508ASVL-20AL100
ATF1508ASVL-20AU100-T 20NS 100 TQFP IND TEMP GREEN Microchip Technology Inc ATF1508ASVL-20AI100 vs ATF1508ASVL-20AU100-T

Related Parts for ATF1508ASVL-20AI100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF1508ASVL-20AI100 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF1508ASVL-20AI100 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF1508ASVL-20AI100 would you like to use for your alert(s)?
  • Please alert me when ATF1508ASVL-20AI100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF1508ASVL-20AI100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF1508ASVL-20AI100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF1508ASVL-20AI100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF1508ASVL-20AI100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF1508ASVL-20AI100 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: