Programmable Logic
ATF20V8B-7SC
Atmel Corporation
Description: Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of ATF20V8B-7SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATF20V8B-7SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF20V8B-7SC by Atmel Corporation

ATF20V8B-7SC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
8 MACROCELLS
Architecture
PAL-TYPE
Clock Frequency-Max
100 MHz
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ATF20V8B-7SC
    Atmel Corporation
    Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for ATF20V8B-7SC

This table gives cross-reference parts and alternative options found for ATF20V8B-7SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8B-7SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF20V8BQL-25SC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF20V8BQL-25SC
ATF22V10BQL-20SI Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10BQL-20SI
ATF22V10B-25SI Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10B-25SI
ATF22V10CQZ-20SC EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10CQZ-20SC
GAL22V10D-10LS EE PLD, 10ns, PAL-Type, CMOS, PDSO24, SOIC-24 Lattice Semiconductor Corporation ATF20V8B-7SC vs GAL22V10D-10LS
PALCE22V10Z-25SC EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOP-24 AMD ATF20V8B-7SC vs PALCE22V10Z-25SC
ATF22V10BQL-25SC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10BQL-25SC
ATF20V8B-10SC Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF20V8B-10SC
ATF22V10B-25SC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10B-25SC
ATF20V8B-25SI Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF20V8B-25SI
Part Number Description Manufacturer Compare
AT22V10-25SI OT PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs AT22V10-25SI
ATF20V8B-10SL Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF20V8B-10SL
ATF20V8B-15SL Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF20V8B-15SL
PALCE22V10Z-25SC EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOP-24 AMD ATF20V8B-7SC vs PALCE22V10Z-25SC
AT22V10-20SI OT PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs AT22V10-20SI
ATV750-25SI OT PLD, 25ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATV750-25SI
PALCE22V10H-15SC EE PLD, 15ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 AMD ATF20V8B-7SC vs PALCE22V10H-15SC
ATF22V10B-25SC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs ATF22V10B-25SC
AT22V10B-10SC OT PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF20V8B-7SC vs AT22V10B-10SC
PEEL22CV10ASI-10L EE PLD, 10ns, CMOS, PDSO24, LEAD FREE, SOIC-24 Diodes Incorporated ATF20V8B-7SC vs PEEL22CV10ASI-10L

Related Parts for ATF20V8B-7SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF20V8B-7SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF20V8B-7SC by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF20V8B-7SC would you like to use for your alert(s)?
  • Please alert me when ATF20V8B-7SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF20V8B-7SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF20V8B-7SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF20V8B-7SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF20V8B-7SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF20V8B-7SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: