-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 10MC 10NS 28PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5746
|
Newark | Spld, 10Ns, 125Mhz, Lcc-28 Rohs Compliant: Yes |Microchip ATF22V10C-10JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.3800 / $2.7400 | Buy Now |
DISTI #
68T2454
|
Newark | Spld Logic Eepld, 10Ns, 10 Macrocells, Plcc-28, No.of User I/Os:10I/O S, Ic Case/Package:Lcc, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATF22V10C-10JU Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.3600 | Buy Now |
DISTI #
ATF22V10C-10JU-ND
|
DigiKey | IC PLD 10MC 10NS 28PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6093 In Stock |
|
$2.2875 / $2.6300 | Buy Now |
DISTI #
ATF22V10C-10JU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-10JU) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 217 |
|
$2.1500 / $2.6300 | Buy Now |
DISTI #
ATF22V10C-10JU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-10JU) RoHS: Compliant Min Qty: 304 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.6300 | Buy Now |
DISTI #
ATF22V10C-10JU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-10JU) RoHS: Compliant Min Qty: 304 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.6300 | Buy Now |
DISTI #
556-ATF22V10C-10JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 500 GATE SPLD 5V RoHS: Compliant | 2318 |
|
$2.2800 / $2.6300 | Buy Now |
DISTI #
ATF22V10C-10JU
|
Microchip Technology Inc | F22V10C FAMILY, 500 GATE SPLD, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1748 Alternates Available |
|
$1.8900 / $2.6300 | Buy Now |
|
Future Electronics | ATF22V10C Series 10 Macrocell 10 I/O 10 ns Electrically Erasable SPLD - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 38 Container: Tube | 0Tube |
|
$2.7500 / $2.9500 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin PLCC Tube |
760 In Stock |
|
$2.1700 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22V10C-10JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-10JU
Microchip Technology Inc
IC PLD 10MC 10NS 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for ATF22V10C-10JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-10JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10C-10JU | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10C-10JU |
ATF22V10C-10JL | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10C-10JL |
ATF22V10CZ-10JI | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10CZ-10JI |
ATF22V10CZ-10JC | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10CZ-10JC |
ATF22V10C-10JJ | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10C-10JJ |
ATF22V10C-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10C-10JC |
ATF22V10CZ-10JJ | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10CZ-10JJ |
ATF22V10CZ-10JL | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | ATF22V10C-10JU vs ATF22V10CZ-10JL |