Part Details for ATF22V10C-15JU by Microchip Technology Inc
Overview of ATF22V10C-15JU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10C-15JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6255
|
Newark | Spld, 500 Gate, 5V, 15Ns, Plcc28, Propagation Delay:15Ns, No. Of I/O S:10I/O S, Frequency:83.3Mhz, Supply Current Max:115Ma, Logic Case Style:Lcc, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-, rohs Compliant: Yes |Microchip ATF22V10C-15JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3522 |
|
$2.0600 / $2.3500 | Buy Now |
DISTI #
84AC0735
|
Newark | 15Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF22V10C-15JU Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.9800 | Buy Now |
DISTI #
68T2460
|
Newark | Spld Logic Eepld, 15Ns, 10 Macrocells, Plcc-28, No.of User I/Os:10I/O S, Ic Case/Package:Lcc, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATF22V10C-15JU Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
ATF22V10C-15JU-ND
|
DigiKey | IC PLD 10MC 15NS 28PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
338 In Stock |
|
$1.9750 / $2.2600 | Buy Now |
DISTI #
ATF22V10C-15JU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 29 |
|
$1.8600 / $2.2600 | Buy Now |
DISTI #
556-ATF22V10C-15JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15NS IND TEMP GRN RoHS: Compliant | 2865 |
|
$1.9700 / $2.2600 | Buy Now |
DISTI #
ATF22V10C-15JU
|
Microchip Technology Inc | 15NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6300 / $2.2600 | Buy Now |
|
Future Electronics | ATF22V10C Series 10 Macrocell 5 V Electrically Erasable SPLD - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 278Tube |
|
$2.3800 / $2.7200 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin PLCC |
760 In Stock |
|
$1.8700 / $2.0100 | Buy Now |
DISTI #
ATF22V10C-15JU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-15JU) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 29 |
|
$1.8600 / $2.2600 | Buy Now |