Programmable Logic
ATF22V10C-5JX
Description: IC PLD 10MC 5NS 28PLCC

Overview of ATF22V10C-5JX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATF22V10C-5JX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T2463
Newark Spld Logic Eepld, 5Ns, 10 Macrocells, Plcc-28, Spld Type:Eepld, No.of User I/Os:10I/O S, No. Of Logic Cells:10Logic Cells, Ic Case/Package:Lcc, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip ATF22V10C-5JX RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1900
$5.1900 Buy Now
DISTI # ATF22V10C-5JX-ND
DigiKey IC PLD 10MC 5NS 28PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube 519
In Stock
  • 1 $6.0000
  • 25 $5.4500
  • 100 $5.2375
$5.2375 / $6.0000 Buy Now
DISTI # ATF22V10C-5JX
Avnet Americas SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 28-Pin PLCC - Rail/Tube (Alt: ATF22V10C-5JX) RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.0000
  • 25 $5.4500
  • 100 $4.9400
$4.9400 / $6.0000 Buy Now
DISTI # 556-AF22V10C-5JX
Mouser Electronics EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 5NS RoHS: Compliant 237
  • 1 $5.5000
  • 25 $5.2400
  • 114 $5.2300
  • 1,026 $5.1900
$5.1900 / $5.5000 Buy Now
DISTI # ATF22V10C-5JX
Microchip Technology Inc 5NS, PLCC, COM TEMP, GREEN, Projected EOL: 2039-08-01 RoHS: Compliant pbFree: Yes 1605

Alternates Available
  • 1 $6.0000
  • 25 $5.4500
  • 100 $4.9400
  • 1,000 $4.5700
  • 5,000 $4.3200
$4.3200 / $6.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 38 0
  • 152 $5.9900
$5.9900 Buy Now
Onlinecomponents.com SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube RoHS: Compliant 1596 Factory Stock
  • 5 $6.3600
  • 38 $5.8200
  • 76 $5.5800
  • 114 $5.5000
  • 266 $5.2200
  • 532 $5.1400
  • 1,026 $5.0700
  • 2,508 $4.9900
$4.9900 / $6.3600 Buy Now
NAC 5NS, PLCC, COM TEMP, GREEN - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube 1292
  • 1 $6.1600
  • 100 $5.5900
  • 500 $5.2400
  • 1,000 $5.1100
$5.1100 / $6.1600 Buy Now
DISTI # ATF22V10C-5JX
Avnet Silica SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 28-Pin PLCC (Alt: ATF22V10C-5JX) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATF22V10C-5JX
EBV Elektronik SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 28-Pin PLCC (Alt: ATF22V10C-5JX) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 7 Weeks, 0 Days EBV - 114
Buy Now
Master Electronics SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube RoHS: Compliant 1596 Factory Stock
  • 5 $6.3600
  • 38 $5.8200
  • 76 $5.5800
  • 114 $5.5000
  • 266 $5.2200
  • 532 $5.1400
  • 1,026 $5.0700
  • 2,508 $4.9900
$4.9900 / $6.3600 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 38 76
  • 38 $9.7200
  • 76 $8.9900
$8.9900 / $9.7200 Buy Now

CAD Models for ATF22V10C-5JX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATF22V10C-5JX by Microchip Technology Inc

ATF22V10C-5JX
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
142 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5062 mm
Number of Dedicated Inputs
10
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Programmable Logic Type
FLASH PLD
Propagation Delay
5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. ATF22V10C-5JX
    Microchip Technology Inc
    IC PLD 10MC 5NS 28PLCC
    VS

Related Parts for ATF22V10C-5JX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10C-5JX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10C-5JX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATF22V10C-5JX would you like to use for your alert(s)?
  • Please alert me when ATF22V10C-5JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF22V10C-5JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10C-5JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF22V10C-5JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10C-5JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10C-5JX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: