Part Details for ATF22V10CQZ-20XU by Microchip Technology Inc
Overview of ATF22V10CQZ-20XU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10CQZ-20XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0550
|
Newark | 20Ns, Tssop, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF22V10CQZ-20XU RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
68T2471
|
Newark | Spld Logic Eepld, 20Ns, 10 Macrocells, Tssop-24, Spld Type:Eepld, No.of User I/Os:10I/O S, No. Of Logic Cells:10Logic Cells, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip ATF22V10CQZ-20XU RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.7400 | Buy Now |
DISTI #
ATF22V10CQZ-20XU-ND
|
DigiKey | IC PLD 10MC 20NS 24TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
810 In Stock |
|
$2.6000 / $2.9700 | Buy Now |
DISTI #
ATF22V10CQZ-20XU
|
Avnet Americas | SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin TSSOP - Rail/Tube (Alt: ATF22V10CQZ-20XU) RoHS: Compliant Min Qty: 248 Package Multiple: 62 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4500 / $2.9700 | Buy Now |
DISTI #
556-AF22V10CQZ-20XU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE HI SPD ZERO/QRTR PWR 5V RoHS: Compliant | 1830 |
|
$2.6000 / $2.8300 | Buy Now |
DISTI #
ATF22V10CQZ-20XU
|
Microchip Technology Inc | 20NS, TSSOP, IND TEMP, GREEN, Projected EOL: 2039-12-10 RoHS: Compliant pbFree: Yes |
5902 Alternates Available |
|
$2.1500 / $2.9700 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 372 Package Multiple: 62 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.6400 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz 5V 24-Pin TSSOP Tube RoHS: Compliant |
680 In Stock 5890 Factory Stock |
|
$2.4200 / $2.6300 | Buy Now |
DISTI #
70371063
|
Verical | SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2332 | Americas - 620 |
|
$3.2110 / $3.4190 | Buy Now |
|
NAC | 20NS, TSSOP, IND TEMP, GREEN - Package: 24 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 62 Container: Tube | 4712 |
|
$2.5400 / $3.0600 | Buy Now |
Part Details for ATF22V10CQZ-20XU
ATF22V10CQZ-20XU CAD Models
ATF22V10CQZ-20XU Part Data Attributes
|
ATF22V10CQZ-20XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20XU
Microchip Technology Inc
IC PLD 10MC 20NS 24TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ATF22V10CQZ-20XU
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20SI | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20XU vs ATF22V10CQZ-20SI |