There are no models available for this part yet.
Overview of ATF22V10CZ-15SC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
CAD Models for ATF22V10CZ-15SC by Microchip Technology Inc
Part Data Attributes for ATF22V10CZ-15SC by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
55.5 MHz
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
15 ns
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ATF22V10CZ-15SC
This table gives cross-reference parts and alternative options found for ATF22V10CZ-15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CZ-15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10C-15SL | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF22V10C-15SL |
ATF20V8BQL-15SJ | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8BQL-15SJ |
ATF22V10CQ-15SC | Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF22V10CQ-15SC |
ATF20V8B-7SL | Flash PLD, 7.5ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8B-7SL |
ATF22V10CQ-15SJ | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF22V10CQ-15SJ |
ATF20V8B-15SJ | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8B-15SJ |
ATF20V8B-15SL | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8B-15SL |
ATF20V8B-10SJ | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8B-10SJ |
ATF20V8B-10SL | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF20V8B-10SL |
ATF22V10C-15SJ | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10CZ-15SC vs ATF22V10C-15SJ |