ATF26100
Description: Transistor,

Overview of ATF26100 by Avantek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for ATF26100 by Avantek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF26100 by Avantek Inc

ATF26100
Avantek Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AVANTEK INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Drain Current-Max (ID)
0.09 A
FET Technology
METAL SEMICONDUCTOR
Operating Temperature-Max
175 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.275 W
Want to compare parts?
  1. ATF26100
    Avantek Inc
    Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF26100 by Avantek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF26100 by Avantek Inc

Select Manufacturer
Which Manufacturer of ATF26100 would you like to use for your alert(s)?
  • Please alert me when ATF26100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF26100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF26100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF26100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF26100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF26100 by Avantek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: