ATH06T033-9JL
Description: 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE

Overview of ATH06T033-9JL by Emerson Embedded Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATH06T033-9JL by Emerson Embedded Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATH06T033-9JL by Emerson Embedded Power

ATH06T033-9JL
Emerson Embedded Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-P6
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.5 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
33 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. ATH06T033-9JL
    Emerson Embedded Power
    1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE
    VS

Alternate Parts for ATH06T033-9JL

This table gives cross-reference parts and alternative options found for ATH06T033-9JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH06T033-9JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc ATH06T033-9JL vs ATH06T033-9JL
PTH03050WAS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs PTH03050WAS
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9JL
ATH06T033-9J 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power ATH06T033-9JL vs ATH06T033-9J
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9J
Part Number Description Manufacturer Compare
PTH03050WAH DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs PTH03050WAH
PME4118TP DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-6 Ericsson ATH06T033-9JL vs PME4118TP
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9JL
ATH06T033-9SJL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9SJL
PTH03050WAS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs PTH03050WAS
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9J
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc ATH06T033-9JL vs ATH06T033-9JL
ATH06T033-9SJ 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power ATH06T033-9JL vs ATH06T033-9SJ
ATH06T033-9SL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc ATH06T033-9JL vs ATH06T033-9SL
ATH06T033-9S DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies ATH06T033-9JL vs ATH06T033-9S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATH06T033-9JL by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATH06T033-9JL by Emerson Embedded Power

Select Manufacturer
Which Manufacturer of ATH06T033-9JL would you like to use for your alert(s)?
  • Please alert me when ATH06T033-9JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATH06T033-9JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATH06T033-9JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATH06T033-9JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATH06T033-9JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATH06T033-9JL by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: