ATH18K12-9SJ
Description: DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE

Overview of ATH18K12-9SJ by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for ATH18K12-9SJ by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATH18K12-9SJ by Vertiv Inc

ATH18K12-9SJ
Vertiv Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VERTIV CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-X10
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
1.2 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
99 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. ATH18K12-9SJ
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE
    VS

Alternate Parts for ATH18K12-9SJ

This table gives cross-reference parts and alternative options found for ATH18K12-9SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH18K12-9SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTH12020WAD DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 Vertiv Inc ATH18K12-9SJ vs PTH12020WAD
PMH8918LP DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 Ericsson ATH18K12-9SJ vs PMH8918LP
Part Number Description Manufacturer Compare
PMH8918LP DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 Ericsson ATH18K12-9SJ vs PMH8918LP
PTH12020WAS 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 Texas Instruments ATH18K12-9SJ vs PTH12020WAS
PTH12020WAST 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 Texas Instruments ATH18K12-9SJ vs PTH12020WAST
PTH12020WAZT DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT Artesyn Embedded Technologies ATH18K12-9SJ vs PTH12020WAZT
PTH12020WAZ DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 Vertiv Inc ATH18K12-9SJ vs PTH12020WAZ
ATH18K12-9SL 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE Emerson Embedded Power ATH18K12-9SJ vs ATH18K12-9SL
ATH18K12-9JL 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE Emerson Embedded Power ATH18K12-9SJ vs ATH18K12-9JL
PMH8918LS DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, PACKAGE-10 Ericsson ATH18K12-9SJ vs PMH8918LS
ATH18K12-9J DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE Vertiv Inc ATH18K12-9SJ vs ATH18K12-9J
PTH12020WAS DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 Vertiv Inc ATH18K12-9SJ vs PTH12020WAS

Related Parts for ATH18K12-9SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATH18K12-9SJ by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATH18K12-9SJ by Vertiv Inc

Select Manufacturer
Which Manufacturer of ATH18K12-9SJ would you like to use for your alert(s)?
  • Please alert me when ATH18K12-9SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATH18K12-9SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATH18K12-9SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATH18K12-9SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATH18K12-9SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATH18K12-9SJ by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: