Part Details for ATH18K12-9SJL by Vertiv Inc
Overview of ATH18K12-9SJL by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ATH18K12-9SJL
ATH18K12-9SJL CAD Models
ATH18K12-9SJL Part Data Attributes
|
ATH18K12-9SJL
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATH18K12-9SJL
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH18K12-9SJL
This table gives cross-reference parts and alternative options found for ATH18K12-9SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH18K12-9SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH8918LP | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | ATH18K12-9SJL vs PMH8918LP |
PTH12020WAS | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | ATH18K12-9SJL vs PTH12020WAS |
PTH12020WAST | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | ATH18K12-9SJL vs PTH12020WAST |
PTH12020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | ATH18K12-9SJL vs PTH12020WAZT |
PTH12020WAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | ATH18K12-9SJL vs PTH12020WAZ |
ATH18K12-9SL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH18K12-9SJL vs ATH18K12-9SL |
ATH18K12-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH18K12-9SJL vs ATH18K12-9JL |
PMH8918LS | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, PACKAGE-10 | Ericsson | ATH18K12-9SJL vs PMH8918LS |
ATH18K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | Vertiv Inc | ATH18K12-9SJL vs ATH18K12-9J |
PTH12020WAS | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | ATH18K12-9SJL vs PTH12020WAS |