Part Details for ATH3000-25UI by Atmel Corporation
Overview of ATH3000-25UI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ATH3000-25UI
ATH3000-25UI CAD Models
ATH3000-25UI Part Data Attributes
|
ATH3000-25UI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATH3000-25UI
Atmel Corporation
UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | WPGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 56 | |
Number of Inputs | 56 | |
Number of Outputs | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 56 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for ATH3000-25UI
This table gives cross-reference parts and alternative options found for ATH3000-25UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH3000-25UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH3000-25UM | UV PLD, 25ns, CMOS, CPGA68 | Microchip Technology Inc | ATH3000-25UI vs ATH3000-25UM |
ATH3000-20UC | UV PLD, 20ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000-20UC |
ATH3000L-25UI | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000L-25UI |
ATH3000-25UC | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000-25UC |
ATH3000L-25UC | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000L-25UC |
ATH3000-20UM | UV PLD, 20ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000-20UM |
ATH3000-25UM/883 | UV PLD, 25ns, PAL-Type, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Atmel Corporation | ATH3000-25UI vs ATH3000-25UM/883 |
ATH3000-20UM | UV PLD, 20ns, CMOS, CPGA68 | Microchip Technology Inc | ATH3000-25UI vs ATH3000-20UM |