-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3394
|
Newark | Voltage Ref, Shunt, 2.5-36V, 1%, Sot23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, Rohs Compliant: Yes |TEXAS INSTRUMENTS ATL431AIDBZR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 895 |
|
$0.4170 / $0.5510 | Buy Now |
DISTI #
296-42083-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25129 In Stock |
|
$0.1551 / $0.5300 | Buy Now |
DISTI #
595-ATL431AIDBZR
|
Mouser Electronics | Voltage References 2.5V Low Iq Adj Precision Shunt Reg RoHS: Compliant | 22333 |
|
$0.1460 / $0.5300 | Buy Now |
DISTI #
ATL431AIDBZR
|
TME | IC: voltage reference source, 2.5V, ±1%, SOT23, reel,tape, 100mA Min Qty: 3 | 0 |
|
$0.2600 / $0.3780 | RFQ |
|
Ameya Holding Limited | Voltage Reference ATL431AIDBZR SOT-23 | 5248 |
|
RFQ | |
DISTI #
SMC-ATL431AIDBZR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1958 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-3 | 774 |
|
$0.2031 / $0.2160 | Buy Now |
|
Chips Pulse Industry Limited | 2.5V ±, 1% 48ppm/C SOT-23(SOT-23-3) Voltage References RoHS Purchase Online, Ship Immediately | 928 |
|
$0.1866 / $0.1984 | Buy Now |
DISTI #
3124355RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.5-36V, 1%, SOT23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 895 |
|
$0.1626 / $0.3326 | Buy Now |
DISTI #
3124355
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 2.5-36V, 1%, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 895 |
|
$0.1626 / $0.5578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATL431AIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ATL431AIDBZR
Texas Instruments
2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.475 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ATL431AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATL431AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432BCDBVR | Adjustable precision shunt regulator (reverse pinout) 5-SOT-23 0 to 70 | Texas Instruments | ATL431AIDBZR vs TL432BCDBVR |
TL431BCDBVTE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 | Texas Instruments | ATL431AIDBZR vs TL431BCDBVTE4 |
TL431BCDBVR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | ATL431AIDBZR vs TL431BCDBVR |
TL431BCDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ATL431AIDBZR vs TL431BCDBVRG4 |
TL432BCDBVT | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, PLASTIC, SOT-23, 5 PIN, Voltage Reference | Texas Instruments | ATL431AIDBZR vs TL432BCDBVT |
ATL431BIDBZR | 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | ATL431AIDBZR vs ATL431BIDBZR |
ATL431BQDBZR | 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | ATL431AIDBZR vs ATL431BQDBZR |