Part Details for ATMEGA128-16AU by Microchip Technology Inc
Overview of ATMEGA128-16AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA128-16AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3830
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Rohs Compliant: Yes |Microchip ATMEGA128-16AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4608 |
|
$16.5000 / $18.3400 | Buy Now |
DISTI #
ATMEGA128-16AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
21175 In Stock |
|
$13.2375 / $15.0100 | Buy Now |
DISTI #
ATMEGA128-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$12.4500 / $15.0100 | Buy Now |
DISTI #
556-ATMEGA128-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHZ, TQFP, IND TEMP, GREEN RoHS: Compliant | 5652 |
|
$13.2300 / $15.0100 | Buy Now |
DISTI #
ATMEGA128-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9100 / $15.0100 | Buy Now |
|
Future Electronics | ATmega Series 128 kB Flash 4 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6102Tray |
|
$13.2100 / $13.8700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray RoHS: Compliant |
2918 In Stock |
|
$12.7000 / $16.6700 | Buy Now |
DISTI #
ATMEGA128-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.4500 / $15.0100 | Buy Now |
DISTI #
ATMEGA128-16AU
|
TME | IC: AVR microcontroller, TQFP64, 4.5รท5.5VDC, Ext.inter: 8, Cmp: 1 Min Qty: 1 | 53 |
|
$13.2600 / $15.3900 | Buy Now |
|
Ameya Holding Limited | ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 | 2 |
|
RFQ |