Part Details for ATMEGA1281-16AU by Microchip Technology Inc
Overview of ATMEGA1281-16AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA1281-16AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3721
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:54I/O S, Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $11.8800 | Buy Now |
DISTI #
68T2539
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
27AC0555
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5.0 Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
ATMEGA1281-16AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1879 In Stock |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA1281-16AU) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 10 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
556-ATMEGA1281-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins RoHS: Compliant | 9522 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3000 / $11.4200 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 60Tray |
|
$10.0800 / $10.5800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray |
455 In Stock 8370 Factory Stock |
|
$9.0800 / $10.3200 | Buy Now |
DISTI #
ATMEGA1281-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA1281-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 |
|
$9.5000 / $11.4200 | Buy Now |