-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2606
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, No. Of I/O S:35I/O Srohs Compliant: Yes |Microchip ATMEGA162-16AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 | Buy Now |
DISTI #
ATMEGA162-16AU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA162-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
556-ATMEGA162-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 8673 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2200 / $5.8000 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tube |
655 In Stock |
|
$4.5700 / $5.9800 | Buy Now |
DISTI #
ATMEGA162-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA162-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
DISTI #
ATMEGA162-16AU
|
TME | IC: AVR microcontroller, TQFP44, 1.8÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 603 |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
ATMEGA162-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA162-16AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.8300 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA162-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA162-16AU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |