Part Details for ATMEGA2560-16AUR by Microchip Technology Inc
Overview of ATMEGA2560-16AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA2560-16AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3135
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-100, Product Range:Atmega Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68T2777
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r, 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15AC6071
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S, Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $16.4100 | Buy Now |
DISTI #
ATMEGA2560-16AURCT-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1205 In Stock |
|
$14.4575 / $14.4600 | Buy Now |
DISTI #
ATMEGA2560-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATMEGA2560-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATMEGA2560-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9002 Alternates Available |
|
$14.6700 / $20.1800 | Buy Now |
DISTI #
ATMEGA2560-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC MCU 8BIT 256KB FLASH 100TQFP | 4500 |
|
RFQ | |
DISTI #
ATMEGA2560-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |