Part Details for ATMEGA324PV-10MU by Microchip Technology Inc
Overview of ATMEGA324PV-10MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PV-10MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7217
|
Newark | Risc Microcontroller, 8-Bit, Flash, Avr Risc Cpu, 10Mhz, Cmos Rohs Compliant: Yes |Microchip ATMEGA324PV-10MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $12.3800 | Buy Now |
DISTI #
ATMEGA324PV-10MU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
358 In Stock |
|
$5.0900 / $6.1400 | Buy Now |
DISTI #
556-ATMEGA324PV10MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V RoHS: Compliant | 1610 |
|
$4.9700 / $6.1400 | Buy Now |
DISTI #
ATMEGA324PV-10MU
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8280 Alternates Available |
|
$4.4700 / $6.1400 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 360 Container: Tray | 20Tray |
|
$5.0500 / $5.0900 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray |
360 In Stock |
|
$4.7800 / $6.3300 | Buy Now |
DISTI #
ATMEGA324PV-10MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$5.5400 / $6.7400 | RFQ |
|
Ameya Holding Limited | ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44 | 5760 |
|
RFQ | |
|
NAC | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$5.2800 / $6.3700 | Buy Now |