-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0583
|
Newark | 8Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA8515L-8AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.0200 | Buy Now |
DISTI #
68T3226
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip ATMEGA8515L-8AU Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
ATMEGA8515L-8AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4208 In Stock |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA8515L-8AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
556-ATMEGA8515L-8AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 5406 |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3800 / $3.2700 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 161Tray |
|
$2.9000 / $3.3300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin TQFP - Tray |
970 In Stock |
|
$2.7700 / $3.5200 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA8515L-8AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
TME | IC: AVR microcontroller, TQFP44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 147 |
|
$3.1500 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515L-8AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515L-8AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8515L-8AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8515L-8AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8515L-8AUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA8515L-8AU vs ATMEGA8515L-8AUR |
ATMEGA8515L-8AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA8515L-8AU vs ATMEGA8515L-8AU |
ATMEGA8515L-8AC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA8515L-8AU vs ATMEGA8515L-8AC |
ATMEGA8515L-8AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA8515L-8AU vs ATMEGA8515L-8AI |