Part Details for ATMEGA88PA-AU by Microchip Technology Inc
Overview of ATMEGA88PA-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA88PA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3275
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip ATMEGA88PA-AU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
84AC0763
|
Newark | 20Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA88PA-AU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.8500 | Buy Now |
DISTI #
15R0271
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA88PA-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1847 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
ATMEGA88PA-AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
11758 In Stock |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
ATMEGA88PA-AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP - Trays (Alt: ATMEGA88PA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 95 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
556-ATMEGA88PA-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB Programmable RoHS: Compliant | 12656 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
ATMEGA88PA-AU
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8000 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6354Tray |
|
$1.6700 / $1.8800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray |
950 In Stock |
|
$1.4300 / $1.9600 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |