Part Details for ATMEGA88PA-MU by Microchip Technology Inc
Overview of ATMEGA88PA-MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA88PA-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0272
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Mlf, No. Of I/O S:23I/O S, Embeddedrohs Compliant: Yes |Microchip ATMEGA88PA-MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4631 |
|
$1.7600 / $2.0800 | Buy Now |
DISTI #
68T3285
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Mlf Rohs Compliant: Yes |Microchip ATMEGA88PA-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
84AC0764
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA88PA-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$1.7600 | Buy Now |
DISTI #
ATMEGA88PA-MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
45 In Stock |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
ATMEGA88PA-MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA88PA-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 170 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
ATMEGA88PA-MU
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 36260 |
|
$1.2600 / $1.7300 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray | 0 |
|
$1.4900 / $2.1700 | Buy Now |
DISTI #
ATMEGA88PA-MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA88PA-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 170 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
ATMEGA88PA-MU
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 389 |
|
$1.9000 / $2.2500 | Buy Now |