If you like Findchips… You will love Findchips PRO. Try it Now.
Analog Circuit
ATMXT449T-AT
Yes
Active
MICROCHIP TECHNOLOGY INC
TQFP-100
compliant
8542.39.00.01
Microchip Technology Inc
5.27
ANALOG CIRCUIT
S-PQFP-G100
14 mm
1
1
100
85 °C
-40 °C
PLASTIC/EPOXY
LFQFP
TQFP100,.63SQ
SQUARE
FLATPACK, LOW PROFILE, FINE PITCH
NOT SPECIFIED
AEC-Q100; TS-16949
1.2 mm
3.465 V
3.135 V
3.3 V
YES
INDUSTRIAL
GULL WING
0.5 mm
QUAD
NOT SPECIFIED
14 mm
1,080
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMXT449T-AB Signal Circuits | Analog Circuit | Microchip Technology Inc | ATMXT449T-AT vs ATMXT449T-AB |
ATMXT449T-ATR Signal Circuits | Analog Circuit | Microchip Technology Inc | ATMXT449T-AT vs ATMXT449T-ATR |
ATMXT449T-ABR Signal Circuits | Analog Circuit | Microchip Technology Inc | ATMXT449T-AT vs ATMXT449T-ABR |
36,439 of 3,262,357 parts
-0.72% change vs. last year476 of 16,910 parts
+0.01% change vs. last year443 of 7,932 parts
-0.02% change vs. last year