There are no models available for this part yet.
Overview of ATMXT640U-CCU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
Price & Stock for ATMXT640U-CCU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y6126
|
Newark | Mxt640U - Mxtouch 640U Touchscreensensor Ic/ Ufbga (Cc) Rohs Compliant: Yes |Microchip ATMXT640U-CCU RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
ATMXT640U-CCU
|
Avnet Americas | MXT640U - MXTOUCH 640U TOUCHSCREENSENSOR IC - Bulk (Alt: ATMXT640U-CCU) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Container: Bulk | 0 |
|
RFQ |
CAD Models for ATMXT640U-CCU by Microchip Technology Inc
Part Data Attributes for ATMXT640U-CCU by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFBGA, BGA88,11X11,20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-PBGA-B88
|
Length
|
6 mm
|
Number of Terminals
|
88
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA88,10X10,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
CAPACITIVE TOUCH SCREEN CONTROLLER
|
Alternate Parts for ATMXT640U-CCU
This table gives cross-reference parts and alternative options found for ATMXT640U-CCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMXT640U-CCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMXT640U-CCU024 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCU024 |
ATMXT640U-CCUR024 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR024 |
ATMXT640U-CCU020 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCU020 |
ATMXT640U-CCU001 | CMOS, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCU001 |
ATMXT640U-CCUR025 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR025 |
ATMXT640U-CCU021 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCU021 |
ATMXT640U-CCUR001 | CMOS, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR001 |
ATMXT640U-CCUR022 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR022 |
ATMXT640U-CCUR023 | Analog Circuit | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR023 |
ATMXT640U-CCUR020 | Analog Circuit, 1 Func, PBGA88 | Microchip Technology Inc | ATMXT640U-CCU vs ATMXT640U-CCUR020 |