Part Details for ATN3580-05 by Alpha Industries
Overview of ATN3580-05 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATN3580-05
ATN3580-05 CAD Models
ATN3580-05 Part Data Attributes:
|
ATN3580-05
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
ATN3580-05
Alpha Industries
Fixed Attenuator, 0MHz Min, 40000MHz Max, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 5 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for ATN3580-05
This table gives cross-reference parts and alternative options found for ATN3580-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATN3580-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATN3580-05 | Fixed Attenuator, 100MHz Min, 40000MHz Max, GREEN PACKAGE-2 | Skyworks Solutions Inc | ATN3580-05 vs ATN3580-05 |