There are no models available for this part yet.
Overview of ATP102-TL-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATP102-TL-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T7520
|
Newark | Pch 4.5V Drive Series/Reel Rohs Compliant: Yes |Onsemi ATP102-TL-H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
ATP102-TL-H
|
Avnet Americas | Trans MOSFET P-CH 30V 40A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP102-TL-H) RoHS: Compliant Min Qty: 796 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.3899 / $0.4653 | Buy Now | |
DISTI #
70465780
|
RS | ATP102-TL-H P-channel MOSFET Transistor, 40 A, 30 V, 3-Pin ATPAK | ON Semiconductor ATP102-TL-H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ | |
Rochester Electronics | P-Channel Silicon MOSFET General-Purpose Switching Device Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.3897 / $0.4585 | Buy Now | ||
DISTI #
ATP102-TL-H
|
Avnet Silica | Trans MOSFET P-CH 30V 40A 3-Pin(2+Tab) ATPAK T/R (Alt: ATP102-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | ATPAK-3 MOSFETs ROHS | 1708 |
|
$0.3471 / $0.6958 | Buy Now |
CAD Models for ATP102-TL-H by onsemi
Part Data Attributes for ATP102-TL-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK (Single Gauge) / ATPAK
|
Package Description
|
HALOGEN AND LEAD FREE, ATPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
369AM
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
58 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
40 A
|
Drain-source On Resistance-Max
|
0.0185 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
120 A
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ATP102-TL-H
This table gives cross-reference parts and alternative options found for ATP102-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATP102-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATP102-TL-H | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | ATP102-TL-H vs ATP102-TL-H |
Related Parts for ATP102-TL-H
-
ATP101-TL-HPower Field-Effect Transistors
-
ATMEGA328P-MMHMicrocontrollers
-
NTS4101PT1GSmall Signal Field-Effect Transistors
-
FFPF30UP20STURectifier Diodes
-
ATS605LSGTN-S-TOther Analog ICs
-
885012207098Fixed Capacitors
-
MIC803-30D2VM3Power Management Circuits
-
FSA1156P6XMultiplexers or Switches
-
OY333KEFixed Resistors