There are no models available for this part yet.
Overview of ATP103-TL-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATP103-TL-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T7521
|
Newark | Pch 4.5V Drive Series/Reel Rohs Compliant: Yes |Onsemi ATP103-TL-H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6620 | Buy Now | |
DISTI #
ATP103-TL-H
|
Avnet Americas | Trans MOSFET P-CH 30V 55A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP103-TL-H) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now | |
DISTI #
ATP103-TL-H
|
Avnet Americas | Trans MOSFET P-CH 30V 55A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP103-TL-H) RoHS: Compliant Min Qty: 594 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2850 Partner Stock |
|
$0.5224 / $0.6235 | Buy Now | |
Rochester Electronics | ATP103 - P-Channel Power MOSFET, -30V, -55A, 13m RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2850 |
|
$0.5222 / $0.6144 | Buy Now | ||
DISTI #
ATP103-TL-H
|
Avnet Silica | Trans MOSFET P-CH 30V 55A 3-Pin(2+Tab) ATPAK T/R (Alt: ATP103-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
CAD Models for ATP103-TL-H by onsemi
Part Data Attributes for ATP103-TL-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK (Single Gauge) / ATPAK
|
Pin Count
|
3
|
Manufacturer Package Code
|
369AM
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
55 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
50 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for ATP103-TL-H
-
ATP203-TL-HPower Field-Effect Transistors
-
ATMEGA328P-MUMicrocontrollers
-
MC33232DR2GSwitching Regulator or Controllers
-
BQ24013DRCRPower Management Circuits
-
TLV2553IPWRAnalog to Digital Converters
-
MA3075WALT1Transient Suppressors
-
AT25080A-10PU-2.7EEPROMs
-
REF5025AIDRVoltage References
-
AT27BV010-12VIOTP ROMs