-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Power MOSFET -40V, -30A, 25mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6080
|
Newark | Mosfet, N-Ch, -40V, -30A, Atpak, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.6V, Msl:- Rohs Compliant: Yes |Onsemi ATP106-TL-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1380 | Buy Now |
DISTI #
52T7523
|
Newark | Pch 4.5V Drive Series/Reel |Onsemi ATP106-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70465782
|
RS | ATP106-TL-H P-channel MOSFET Transistor, 30 A, 40 V, 3-Pin ATPAK | ON Semiconductor ATP106-TL-H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Rochester Electronics | P-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$0.3879 / $0.4563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATP106-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP106-TL-H
onsemi
P-Channel Power MOSFET -40V, -30A, 25mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (Single Gauge) / ATPAK | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ATP106-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATP106-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATP106 | Power Field-Effect Transistor, 30A I(D), 40V, 0.025ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, ATPAK-3 | SANYO Semiconductor Co Ltd | ATP106-TL-H vs ATP106 |