Part Details for ATP108-TL-H by onsemi
Overview of ATP108-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP108-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7525
|
Newark | Pch 4.5V Drive Series/Reel |Onsemi ATP108-TL-H RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 / $0.7410 | Buy Now |
DISTI #
30AC9382
|
Newark | Mosfet, P-Ch, -40V, -70A, Atpak, Channel Type:P Channel, Drain Source Voltage Vds:-40V, Continuous Drain Current Id:-70A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-2.6V Rohs Compliant: Yes |Onsemi ATP108-TL-H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ATP108-TL-H
|
Avnet Americas | Trans MOSFET P-CH 40V 70A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP108-TL-H) RoHS: Compliant Min Qty: 488 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1978 Partner Stock |
|
$0.6360 / $0.7591 | Buy Now |
|
Rochester Electronics | ATP108 - Power Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1978 |
|
$0.6358 / $0.7480 | Buy Now |
Part Details for ATP108-TL-H
ATP108-TL-H CAD Models
ATP108-TL-H Part Data Attributes
|
ATP108-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP108-TL-H
onsemi
P-Channel Power MOSFET, -40V, -70A, 10.4mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ATP108-TL-H
This table gives cross-reference parts and alternative options found for ATP108-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATP108-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATP108 | TRANSISTOR,MOSFET,P-CHANNEL,40V V(BR)DSS,70A I(D),TO-252VAR | onsemi | ATP108-TL-H vs ATP108 |