ATP113-TL-H
Description: P-Channel Power MOSFET, -60V, -35A, 29.5mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL

Overview of ATP113-TL-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for ATP113-TL-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH8181
Newark Mosfet, P-Ch, 60V, 35A, 150Deg C, 50W Rohs Compliant: Yes |Onsemi ATP113-TL-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 94
  • 1 $1.8400
  • 10 $1.5500
  • 25 $1.4500
  • 50 $1.3600
  • 100 $1.2700
  • 250 $1.1800
$1.1800 / $1.8400 Buy Now
DISTI # 52T7527
Newark P-Channel Power Mosfet, -60V, -35A, 29.5Mohm, Single Atpak/ Reel Rohs Compliant: Yes |Onsemi ATP113-TL-H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.9030
  • 6,000 $0.8210
  • 12,000 $0.7390
  • 18,000 $0.7120
  • 30,000 $0.6950
$0.6950 / $0.9030 Buy Now
DISTI # 869-1077-1-ND
DigiKey MOSFET P-CH 60V 35A ATPAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2235
In Stock
  • 1 $2.4400
  • 10 $1.5680
  • 100 $1.0705
  • 500 $0.8573
  • 1,000 $0.7886
  • 3,000 $0.7014
  • 6,000 $0.6837
$0.6837 / $2.4400 Buy Now
DISTI # ATP113-TL-H
Avnet Americas Trans MOSFET P-CH 60V 35A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP113-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.8096
  • 6,000 $0.7877
  • 12,000 $0.7658
  • 18,000 $0.7439
  • 24,000 $0.7220
  • 30,000 $0.7002
  • 300,000 $0.6783
$0.6783 / $0.8096 Buy Now
DISTI # 863-ATP113-TL-H
Mouser Electronics MOSFETs SWITCHING DEVICE RoHS: Compliant 3888
  • 1 $1.7200
  • 10 $1.3600
  • 100 $1.0800
  • 250 $1.0400
  • 500 $0.8580
  • 1,000 $0.7730
  • 3,000 $0.7340
  • 6,000 $0.6830
$0.6830 / $1.7200 Buy Now
Onlinecomponents.com Power Field-Effect Transistor, 35A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET RoHS: Compliant 0
  • 750 $1.4220
  • 1,500 $0.8750
  • 2,250 $0.6930
  • 3,000 $0.6790
$0.6790 / $1.4220 Buy Now
DISTI # ATP113-TL-H
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.6800
$0.6800 Buy Now
DISTI # ATP113-TL-H
Avnet Silica Trans MOSFET P-CH 60V 35A 3-Pin(2+Tab) ATPAK T/R (Alt: ATP113-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATP113-TL-H
EBV Elektronik Trans MOSFET P-CH 60V 35A 3-Pin(2+Tab) ATPAK T/R (Alt: ATP113-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days EBV - 12000
Buy Now
LCSC 60V 35A 29.5m18A10V 50W 1 Piece P-Channel ATPAK-3 MOSFETs ROHS 15
  • 1 $0.9910
  • 10 $0.9675
  • 30 $0.9518
  • 100 $0.9376
$0.9376 / $0.9910 Buy Now

CAD Models for ATP113-TL-H by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATP113-TL-H by onsemi

ATP113-TL-H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (Single Gauge) / ATPAK
Pin Count
3
Manufacturer Package Code
369AM
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
21 Weeks
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
SINGLE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
35 A
Drain-source On Resistance-Max
0.0295 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
50 W
Surface Mount
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. ATP113-TL-H
    onsemi
    P-Channel Power MOSFET, -60V, -35A, 29.5mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
    VS

Related Parts for ATP113-TL-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATP113-TL-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATP113-TL-H by onsemi

Select Manufacturer
Which Manufacturer of ATP113-TL-H would you like to use for your alert(s)?
  • Please alert me when ATP113-TL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATP113-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATP113-TL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATP113-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATP113-TL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATP113-TL-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: