Part Details for ATP218-TL-H by onsemi
Overview of ATP218-TL-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATP218-TL-H
ATP218-TL-H CAD Models
ATP218-TL-H Part Data Attributes
|
ATP218-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP218-TL-H
onsemi
N-Channel Power MOSFET, 30V, 100A, 3.8mOhm, Single ATPAK, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES |