Part Details for ATS-49-R10.000MHZ by MtronPTI
Overview of ATS-49-R10.000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS-49-R10.000MHZ
ATS-49-R10.000MHZ CAD Models
ATS-49-R10.000MHZ Part Data Attributes
|
ATS-49-R10.000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
ATS-49-R10.000MHZ
MtronPTI
Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 25 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.05mm x 4.65mm x 3.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |