Part Details for ATS-61270D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61270D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-61270D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1416-ND
|
DigiKey | MAXIGRIP FANSINK 27X27X9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2575 / $15.3500 | Buy Now |
DISTI #
ATS-61270D-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61270D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$11.1258 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.7700 | Buy Now |
|
Onlinecomponents.com | 27.0 x 27.0 x 9.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
165 In Stock |
|
$0 | Buy Now |
DISTI #
ATS-61270D-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 27mm, W: 27mm, H: 9.5mm Min Qty: 1 | 84 |
|
$15.4000 / $16.8000 | Buy Now |
DISTI #
ATS-61270D-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006100854
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 26.25x26.25x9.5mm, 26.25mm dia. Min Qty: 1 | 8 |
|
$11.4200 / $15.3000 | Buy Now |
Part Details for ATS-61270D-C1-R0
ATS-61270D-C1-R0 CAD Models
ATS-61270D-C1-R0 Part Data Attributes
|
ATS-61270D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61270D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |