Part Details for ATS-61290K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61290K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATS-61290K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1428-ND
|
DigiKey | MAXIGRIP FANSINK 29X29X14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$12.3254 / $16.8200 | Buy Now |
DISTI #
ATS-61290K-C1-R0
|
Avnet Americas | FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN - Bulk (Alt: ATS-61290K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0280 | Buy Now |
DISTI #
984-ATS-61290K-C1-R0
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 49 |
|
$14.6600 / $16.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.5400 | Buy Now |
|
Onlinecomponents.com | 29.0 x 29.0 x 14.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
100 In Stock |
|
$13.4800 / $17.4200 | Buy Now |
DISTI #
ATS-61290K-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 29mm, W: 29mm, H: 14.5mm Min Qty: 1 | 0 |
|
$15.0900 / $20.2900 | RFQ |
|
Master Electronics | 29.0 x 29.0 x 14.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
100 In Stock |
|
$13.4800 / $17.4200 | Buy Now |
Part Details for ATS-61290K-C1-R0
ATS-61290K-C1-R0 CAD Models
ATS-61290K-C1-R0 Part Data Attributes
|
ATS-61290K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61290K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |