There are no models available for this part yet.
Overview of ATS-PPS-03 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for ATS-PPS-03 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1890-ND
|
DigiKey | HEATSINK MUSIC WR SPRING 3.45MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1369 / $0.2100 | Buy Now | |
DISTI #
984-ATS-PPS-03
|
Mouser Electronics | Fan Accessories Music Wire Coil Spring, 4.6mm OD, 9.5mm FL, Zinc Plate, Qty 1 RoHS: Compliant | 872 |
|
$0.1580 / $0.1900 | Buy Now |
CAD Models for ATS-PPS-03 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-PPS-03 by Advanced Thermal Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|