Part Details for ATS-PPS-07 by Advanced Thermal Solutions Inc
Overview of ATS-PPS-07 by Advanced Thermal Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for ATS-PPS-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1894-ND
|
DigiKey | HEATSINK MUSIC WR SPRING 3.35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
546 In Stock |
|
$0.1273 / $0.1900 | Buy Now |