Part Details for ATS-PPS-08 by Advanced Thermal Solutions Inc
Overview of ATS-PPS-08 by Advanced Thermal Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for ATS-PPS-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1895-ND
|
DigiKey | HEATSINK SS SPRING 4.11MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24256 In Stock |
|
$0.1125 / $0.1700 | Buy Now |
DISTI #
984-ATS-PPS-08
|
Mouser Electronics | Heat Sinks Stainless Steel Coil Spring, 5.5mm OD, Passivate ASTM A967, SS Type 302, Qty 1 RoHS: Compliant | 720 |
|
$0.1580 / $0.1600 | Buy Now |
DISTI #
C1S105600020426
|
Chip1Stop | Unclassified | 5864 |
|
$0.1230 | Buy Now |