Part Details for ATS-PPS-18 by Advanced Thermal Solutions Inc
Overview of ATS-PPS-18 by Advanced Thermal Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PPS-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1905-ND
|
DigiKey | HEATSINK MUSIC WR SPRING 4.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1332 In Stock |
|
$0.1273 / $0.1900 | Buy Now |
DISTI #
984-ATS-PPS-18
|
Mouser Electronics | Heat Sinks Music Wire Coil Spring, 6.1mm OD, Zinc Plate, Qty 1 RoHS: Compliant | 0 |
|
$0.1260 / $0.1900 | Order Now |