Part Details for ATS-X50150B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50150B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X50150B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1944-ND
|
DigiKey | SUPERGRIP HEATSINK 15X15X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
117 In Stock |
|
$12.0791 / $17.0500 | Buy Now |
DISTI #
ATS-X50150B-C1-R0
|
Avnet Americas | 15 x 15 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50150B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8840 | Buy Now |
DISTI #
984-ATS-X50150B-C1R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink w/superGRIP Attachment, T766, 14.25x14.25x7.5mm RoHS: Compliant | 0 |
|
$12.0700 / $15.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | 15.0 x 15.0 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$12.8700 / $18.7600 | Buy Now |
DISTI #
ATS-X50150B-C1-R0
|
Avnet Americas | 15 x 15 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50150B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8840 | Buy Now |
DISTI #
ATS-X50150B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 15mm, W: 15mm, H: 7.5mm Min Qty: 1 | 25 |
|
$13.9200 / $16.6000 | Buy Now |
DISTI #
ATS-X50150BC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$12.6700 | Buy Now |
DISTI #
000000000006101585
|
Sager | Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 14.25x14.25x7.5mm Min Qty: 1 | 10 |
|
$12.1300 / $16.2500 | Buy Now |
Part Details for ATS-X50150B-C1-R0
ATS-X50150B-C1-R0 CAD Models
ATS-X50150B-C1-R0 Part Data Attributes:
|
ATS-X50150B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50150B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Flared, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLUE | |
Construction | FLARED | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7.5 mm | |
Length | 15 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 15 mm |