Part Details for ATS037INS by CTS Corporation
Overview of ATS037INS by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS037INS
ATS037INS CAD Models
ATS037INS Part Data Attributes
|
ATS037INS
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS037INS
CTS Corporation
QUARTZ CRYSTAL RESONATOR, 3.6864 MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Manufacturer Series | ATS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch) | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS037INS
This table gives cross-reference parts and alternative options found for ATS037INS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS037INS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCX-39/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | Golledge Electronics Ltd | ATS037INS vs GCX-39/351FF3.6864MHZ |
HC49-4H/352FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037INS vs HC49-4H/352FF3.6864MHZ |
E1UEA18-3.6864M | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | Abracon Corporation | ATS037INS vs E1UEA18-3.6864M |
NYP037-20(N) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | ATS037INS vs NYP037-20(N) |
HC49-4H/353FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037INS vs HC49-4H/353FF3.6864MHZ |
HC49-4H/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037INS vs HC49-4H/351FF3.6864MHZ |
HC49-3H/352FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037INS vs HC49-3H/352FF3.6864MHZ |
HC49-4H/354FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | ATS037INS vs HC49-4H/354FF3.6864MHZ |
NYP037-20(L) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | ATS037INS vs NYP037-20(L) |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | ATS037INS vs FC4STCBMF3.6864 |