Part Details for ATS08ASMW by CTS Corporation
Overview of ATS08ASMW by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for ATS08ASMW
ATS08ASMW CAD Models
ATS08ASMW Part Data Attributes
|
ATS08ASMW
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS08ASMW
CTS Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS08ASMW
This table gives cross-reference parts and alternative options found for ATS08ASMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS08ASMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS08ASMT | QUARTZ CRYSTAL RESONATOR, 8 MHz | CTS Corporation | ATS08ASMW vs ATS08ASMT |
ATS08ASML | Parallel - Fundamental Quartz Crystal, 8MHz Nom | CTS Corporation | ATS08ASMW vs ATS08ASML |