-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 25-70mA, Rectangular, Through Hole Mount, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7869
|
Newark | Gear Tooth Sensor 4V-24V, Sip-4, Hall Effect Type:Gear Tooth, Output Current:-, Sensor Case Style:Sip, No. Of Pins:4Pins, Supply Voltage Min:4V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°Crohs Compliant: Yes |Allegro Microsystems ATS627LSGTN-T Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45T2286
|
Newark | Gear Tooth Sensor 4V-24V, Sip-4, Full Reel, Hall Effect Type:Gear Tooth, Output Current:-, Sensor Case Style:Sip, No. Of Pins:4Pins, Supply Voltage Min:4V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ATS627LSGTN-T Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1398-1-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21751 In Stock |
|
$3.4884 / $7.2200 | Buy Now |
DISTI #
250-ATS627LSGTN-T
|
Mouser Electronics | Speed Sensors TRUE 0-SPEED, LOW JITTER, HI-ACCURACY POS. SENSOR RoHS: Compliant | 5250 |
|
$3.5600 / $7.3700 | Buy Now |
|
Ameya Holding Limited | IC HALL EFFECT GEAR SENSOR 4SIP | 3200 |
|
RFQ | |
|
Sense Electronic Company Limited | SIP4 | 1623 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS627LSGTN-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS627LSGTN-T
Allegro MicroSystems LLC
Hall Effect Sensor, 25-70mA, Rectangular, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | SPEED SENSOR | |
Terminal Finish | MATTE TIN |