Datasheets
ATS643LSH by: Allegro MicroSystems LLC

Analog Circuit, 1 Func, PSSS4

Part Details for ATS643LSH by Allegro MicroSystems LLC

Overview of ATS643LSH by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

Part Details for ATS643LSH

ATS643LSH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATS643LSH Part Data Attributes

ATS643LSH Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
ATS643LSH Allegro MicroSystems LLC Analog Circuit, 1 Func, PSSS4
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Package Description ,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code X-PSSS-X4
JESD-609 Code e0
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape UNSPECIFIED
Package Style SPECIAL SHAPE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position SINGLE

Alternate Parts for ATS643LSH

This table gives cross-reference parts and alternative options found for ATS643LSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS643LSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATS643LSHTN-I2-T Analog Circuit, 1 Func, BICMOS, PSSS4, PLASTIC, SIP-4 Allegro MicroSystems LLC ATS643LSH vs ATS643LSHTN-I2-T
ATS643LSH-I1 Analog Circuit, 1 Func, PSSS4, PLASTIC, SIP-4 Allegro MicroSystems LLC ATS643LSH vs ATS643LSH-I1
ATS643LSH-I2 Analog Circuit, 1 Func, PSSS4, PLASTIC, SIP-4 Allegro MicroSystems LLC ATS643LSH vs ATS643LSH-I2
ATS643LSHTN-I1-T Analog Circuit, 1 Func, BICMOS, PSSS4, PLASTIC, SIP-4 Allegro MicroSystems LLC ATS643LSH vs ATS643LSHTN-I1-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS643LSH by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS643LSH by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of ATS643LSH would you like to use for your alert(s)?
  • Please alert me when ATS643LSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS643LSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS643LSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS643LSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS643LSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS643LSH by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: