-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAMA5D2 + WILC3000 SOM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1563
|
Newark | Eval Module, Arm Cortex-A5 Mpu, Silicon Manufacturer:Microchip, Core Architecture:Arm, Core Sub-Architecture:Cortex-A5, Silicon Core Number:Sama5D27C-Ld2G-Cu, Silicon Family Name:Sama5D2 , Kit Contents:Eval Module Sama5D27C-Ld2G-Cu Rohs Compliant: Yes |Microchip ATSAMA5D27-WLSOM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$52.2100 / $62.8800 | Buy Now |
DISTI #
51AH7893
|
Newark | Eval Module, Arm Cortex-A5 Mpu Rohs Compliant: Yes |Microchip ATSAMA5D27-WLSOM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3100 / $114.9300 | Buy Now |
DISTI #
150-ATSAMA5D27-WLSOM1-ND
|
DigiKey | SAMA5D2 WIRELESS SOM Min Qty: 1 Lead time: 40 Weeks Container: Tray |
24 In Stock |
|
$50.2002 / $60.4600 | Buy Now |
DISTI #
ATSAMA5D27-WLSOM1
|
Avnet Americas | SOM Module Single Core SPI Flash Cortex-A5 eMMC - Trays (Alt: ATSAMA5D27-WLSOM1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
$50.2000 / $60.4600 | Buy Now |
DISTI #
39AH1563
|
Avnet Americas | SOM Module Single Core SPI Flash Cortex-A5 eMMC - Bulk (Alt: 39AH1563) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
$54.9300 / $62.8800 | Buy Now |
DISTI #
556-TSAMA5D27-WLSOM1
|
Mouser Electronics | System-On-Modules - SOM SAMA5D2 Wireless SOM RoHS: Compliant | 142 |
|
$50.2000 / $60.4600 | Buy Now |
DISTI #
ATSAMA5D27-WLSOM1
|
Microchip Technology Inc | SAMA5D2 + WILC3000 SOM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$43.9200 / $60.4600 | Buy Now |
|
Future Electronics | Wireless System-On-Modules - SOM for SAMA5D2 Series RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$53.8600 | Buy Now |
|
Onlinecomponents.com | System-On-Module - 32Bit ARM®Cortex® A5 Processor based MPU - 500MHz - 256MByte SDRAM - WiFi - Bluetooth - 68Mb FLASH - 40.8mm x 40.8mm | 0 |
|
$45.8400 / $57.5100 | Buy Now |
DISTI #
ATSAMA5D27-WLSOM1
|
Avnet Americas | SOM Module Single Core SPI Flash Cortex-A5 eMMC - Trays (Alt: ATSAMA5D27-WLSOM1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
$50.2000 / $60.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D27-WLSOM1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27-WLSOM1
Microchip Technology Inc
SAMA5D2 + WILC3000 SOM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-188 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XUUC-N188 | |
Number of Terminals | 188 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |