Part Details for ATSAMD11D14A-MUT by Microchip Technology Inc
Results Overview of ATSAMD11D14A-MUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD11D14A-MUT Information
ATSAMD11D14A-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD11D14A-MUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AH8350
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-24, Product Range:Sam 32 Family Sam D1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:24Pins Rohs Compliant: Yes |Microchip ATSAMD11D14A-MUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 331 |
|
$1.8100 | Buy Now |
|
DISTI #
47Y7513
|
Newark | 24 Qfn, industrial, Green,1.6-3.6V,48Mhz 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATSAMD11D14A-MUT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
|
DISTI #
41AH8350
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 41AH8350) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 336 Partner Stock |
|
$1.8100 | Buy Now |
|
DISTI #
ATSAMD11D14A-MUT
|
Avnet Americas | - Tape and Reel (Alt: ATSAMD11D14A-MUT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $1.8000 | Buy Now |
|
DISTI #
ATSAMD11D14A-MUT
|
Microchip Technology Inc | 24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz, VQFN, Projected EOL: 2040-08-21 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | In Stock: 27390 and Alternates Available |
|
$1.2900 / $1.8100 | Buy Now |
|
DISTI #
ATSAMD11D14A-MUT
|
IBS Electronics | MCU 32-BIT SAM D11 ARM CORTEX M0+, RISC 16KB FLASH 1.8V/2.5V/3.3V 24-PIN QFN EP T/R Min Qty: 6000 Package Multiple: 1 | 0 |
|
$2.2120 | Buy Now |
|
|
NAC | 24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz. Package: 24 VQFN 4x4x0.9mm T/R - 110 nm and 130 nm Products Product Line RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
DISTI #
ATSAMD11D14A-MUT
|
Avnet Silica | (Alt: ATSAMD11D14A-MUT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATSAMD11D14A-MUT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5385 |
|
$1.1800 / $1.8000 | Buy Now |
|
|
Chip Stock | MCU32-BitSAMD11ARMCortexM0+RISC16KBFlash1.8V/2.5V/3.3V24-PinQFNEPT/R | 7710 |
|
RFQ |
US Tariff Estimator: ATSAMD11D14A-MUT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAMD11D14A-MUT
ATSAMD11D14A-MUT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATSAMD11D14A-MUT Part Data Attributes
|
|
ATSAMD11D14A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD11D14A-MUT
Microchip Technology Inc
24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | VQFN-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Having Bod, At This Supply Bod Is Disabled. | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 22 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 24 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.13 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATSAMD11D14A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD11D14A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD11D14A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAMD11D14A-SSUT | Microchip Technology Inc | $1.5455 | 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz | ATSAMD11D14A-MUT vs ATSAMD11D14A-SSUT |
| ATSAMD11D14A-MNT | Microchip Technology Inc | $1.9000 | 24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB | ATSAMD11D14A-MUT vs ATSAMD11D14A-MNT |
| ATSAMD11D14A-MU | Microchip Technology Inc | Check for Price | 24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz | ATSAMD11D14A-MUT vs ATSAMD11D14A-MU |
| ATSAMD11D14A-SSNT | Microchip Technology Inc | Check for Price | 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB | ATSAMD11D14A-MUT vs ATSAMD11D14A-SSNT |
ATSAMD11D14A-MUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD11D14A-MUT is 48 MHz.
-
The ATSAMD11D14A-MUT has 16 KB of flash memory.
-
The operating voltage range of the ATSAMD11D14A-MUT is 1.62V to 3.63V.
-
Yes, the ATSAMD11D14A-MUT has built-in USB 2.0 Full-Speed Device and Host support.
-
The power consumption of the ATSAMD11D14A-MUT in sleep mode is typically around 1.5 μA.