Part Details for ATSAMD21E17A-MU by Microchip Technology Inc
Results Overview of ATSAMD21E17A-MU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E17A-MU Information
ATSAMD21E17A-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD21E17A-MU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC2376
|
Newark | 32Qfn Ind Temp, Green,1.6-3.6V,48Mhz Rohs Compliant: Yes |Microchip ATSAMD21E17A-MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$2.3500 | Buy Now |
|
DISTI #
15AC6154
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Qfn32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Rohs Compliant: Yes |Microchip ATSAMD21E17A-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6810 | Buy Now |
|
DISTI #
ATSAMD21E17A-MU
|
Avnet Americas | ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit - Trays (Alt: ATSAMD21E17A-MU) COO: Philippines (the) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 199 |
|
$2.4750 / $2.6400 | Buy Now |
|
DISTI #
15AC6154
|
Avnet Americas | ARM MCU, SAM D Series, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit (Alt: 15AC6154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3500 / $2.8700 | Buy Now |
|
DISTI #
ATSAMD21E17A-MU
|
Microchip Technology Inc | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz, VQFN, Projected EOL: 2040-08-25 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 23 and Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
|
DISTI #
ATSAMD21E17A-MU
|
IBS Electronics | MCU 32-BIT ARM CORTEX M0+, RISC 128KB FLASH 3.3V 32-PIN QFN EP TRAY Min Qty: 10 Package Multiple: 1 | 1320 |
|
$2.7440 / $3.0520 | Buy Now |
|
|
NAC | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz. Package: 32 VQFN 5x5x1mm TRAY - 110 nm and 130 nm Products Product Line RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.4700 / $3.0500 | Buy Now |
|
DISTI #
ATSAMD21E17A-MU
|
Avnet Silica | ARM MCU SAM D Series SAM 32 Family SAM D21 Series Microcontrollers ARM CortexM0 32 bit (Alt: ATSAMD21E17A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM0+RISC128KBFlash3.3V32-PinQFNEPTray | 15500 |
|
RFQ | |
|
DISTI #
ATSAMD21E17A-MU
|
EBV Elektronik | ARM MCU SAM D Series SAM 32 Family SAM D21 Series Microcontrollers ARM CortexM0 32 bit (Alt: ATSAMD21E17A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATSAMD21E17A-MU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATSAMD21E17A-MU
ATSAMD21E17A-MU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATSAMD21E17A-MU Part Data Attributes
|
|
ATSAMD21E17A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E17A-MU
Microchip Technology Inc
32QFN IND TEMP, GREEN,1.6-3.6V,48MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 32 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 92 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATSAMD21E17A-MU
This table gives cross-reference parts and alternative options found for ATSAMD21E17A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E17A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATSAMD21E17A-MUT | Microchip Technology Inc | $3.0560 | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz | ATSAMD21E17A-MU vs ATSAMD21E17A-MUT |
| ATSAMD21E17A-AF | Microchip Technology Inc | $3.1450 | 32TQFP 125C, GREEN,1.6-3.6V,48MHz | ATSAMD21E17A-MU vs ATSAMD21E17A-AF |
| ATSAMD21E17A-MFT | Microchip Technology Inc | $3.1550 | 32QFN 125C, GREEN,1.6-3.6V,48MHz | ATSAMD21E17A-MU vs ATSAMD21E17A-MFT |
| ATSAMD21E17A-AFT | Microchip Technology Inc | $3.2400 | 32TQFP 125C, GREEN,1.6-3.6V,48MHz | ATSAMD21E17A-MU vs ATSAMD21E17A-AFT |
| ATSAMD21E17A-MZ | Microchip Technology Inc | Check for Price | 32QFN,125C TEMP, GREEN, 5V, 48MHZ, Tray | ATSAMD21E17A-MU vs ATSAMD21E17A-MZ |
| ATSAMD21E17A-MZT | Microchip Technology Inc | Check for Price | 32QFN,125C TEMP, GREEN, 5V, 48MHZ, T&R | ATSAMD21E17A-MU vs ATSAMD21E17A-MZT |
| ATSAMD21E17A-AZT | Microchip Technology Inc | Check for Price | 32TQFP,125C TEMP, GREEN, 5V, 48MHZ, T&R | ATSAMD21E17A-MU vs ATSAMD21E17A-AZT |
ATSAMD21E17A-MU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD21E17A-MU is 48 MHz.
-
The ATSAMD21E17A-MU has 256 KB of flash memory.
-
The ATSAMD21E17A-MU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAMD21E17A-MU has a built-in USB 2.0 full-speed device interface.
-
The ATSAMD21E17A-MU has 4 UARTs.