Part Details for ATSAMD21J18A-AUT by Microchip Technology Inc
Results Overview of ATSAMD21J18A-AUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21J18A-AUT Information
ATSAMD21J18A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD21J18A-AUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AC4965
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMD21J18A-AUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 914 |
|
$3.9500 / $4.4600 | Buy Now |
|
DISTI #
45X9945
|
Newark | 64Tqfp Ind Temp, Green,1.6-3.6V,48Mhz 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21J18A-AUT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 | Buy Now |
|
DISTI #
ATSAMD21J18A-AUT
|
Avnet Americas | - Tape and Reel (Alt: ATSAMD21J18A-AUT) COO: Thailand RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.8185 / $4.0686 | Buy Now |
|
DISTI #
ATSAMD21J18A-AUT
|
Microchip Technology Inc | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2040-10-11 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 445 and Alternates Available |
|
$3.2200 / $4.4600 | Buy Now |
|
DISTI #
ATSAMD21J18A-AUT
|
IBS Electronics | MCU 32-BIT SAM D21 ARM CORTEX M0+, RISC 256KB FLASH 3.3V 64-PIN TQFP - TAPE AND REEL Min Qty: 100 Package Multiple: 1 | 1971 |
|
$4.6200 / $5.1520 | Buy Now |
|
|
NAC | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz. Package: 64 TQFP 10x10x1mm T/R - 110 nm and 130 nm Products Product Line RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.8200 / $4.6000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 73500 |
|
RFQ | |
|
DISTI #
ATSAMD21J18A-AUT
|
Avnet Silica | (Alt: ATSAMD21J18A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitSAMD21ARMCortexM0+RISC256KBFlash3.3V64-PinTQFP-TapeandReel | 10145 |
|
RFQ | |
|
DISTI #
ATSAMD21J18A-AUT
|
EBV Elektronik | (Alt: ATSAMD21J18A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |