-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7889
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-64, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMD51J19A-AFT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3500 | Buy Now |
DISTI #
ATSAMD51J19A-AFTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1500 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1900 | Buy Now |
DISTI #
ATSAMD51J19A-AFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD51J19A-AFT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $6.2500 | Buy Now |
DISTI #
556-ATSAMD51J19A-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 512KB Flash 64 TQFP PKG inTapeNReel 125CTemp RoHS: Compliant | 8990 |
|
$5.1900 / $5.4700 | Buy Now |
DISTI #
ATSAMD51J19A-AFT
|
Microchip Technology Inc | CM4, TQFP 64, 512KFlash,T&R, USB,Extended Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5400 / $6.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel | 0 |
|
$5.1100 / $14.3600 | Buy Now |
DISTI #
ATSAMD51J19A-AFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD51J19A-AFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $6.2500 | Buy Now |
DISTI #
ATSAMD51J19A-AFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD51J19A-AFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $6.2500 | Buy Now |
|
NAC | 120MHZ 512KB Flash 64 TQFP PKG inTapeNReel 125CTemp - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.3800 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD51J19A-AFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51J19A-AFT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD51J19A-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51J19A-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51J19A-AU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AU-EFP |
ATSAMD51J19A-AF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AF |
ATSAMD51J19A-AZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AZT |
ATSAMD51J19A-AUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AUT-EFP |
ATSAMD51J19A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AZ |
ATSAMD51J19A-AU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD51J19A-AFT vs ATSAMD51J19A-AU |