Part Details for ATSAME70N20A-CN by Microchip Technology Inc
Overview of ATSAME70N20A-CN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAME70N20A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3761
|
Newark | Mcu, 32Bit, 300Mhz, Tfbga-100, Product Range:Sam 32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAME70N20A-CN RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 | Buy Now |
DISTI #
ATSAME70N20A-CN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9800 | Buy Now |
DISTI #
ATSAME70N20A-CN
|
Avnet Americas | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAME70N20A-CN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.9800 / $14.5500 | Buy Now |
DISTI #
556-ATSAME70N20A-CN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA100 RoHS: Compliant | 2324 |
|
$11.7300 / $12.6400 | Buy Now |
DISTI #
ATSAME70N20A-CN
|
Microchip Technology Inc | CM7,1024kB Flash,384kB SRAM,BGA100, Projected EOL: 2039-09-15 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$10.5000 / $14.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$12.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$11.4200 / $23.9200 | Buy Now |
DISTI #
ATSAME70N20A-CN
|
TME | IC: ARM microcontroller, TFBGA100, 1.62÷3.6VDC, Ext.inter: 75 Min Qty: 1 | 0 |
|
$12.6000 / $14.8400 | RFQ |
|
NAC | CM7,1024kB Flash,384kB SRAM,BGA100 - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$12.4400 / $14.5700 | Buy Now |
DISTI #
ATSAME70N20A-CN
|
Avnet Silica | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray (Alt: ATSAME70N20A-CN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAME70N20A-CN
ATSAME70N20A-CN CAD Models
ATSAME70N20A-CN Part Data Attributes
|
ATSAME70N20A-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N20A-CN
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 300 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME70N20A-CN
This table gives cross-reference parts and alternative options found for ATSAME70N20A-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N20A-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N20B-CBT | Microcontroller | Microchip Technology Inc | ATSAME70N20A-CN vs ATSAME70N20B-CBT |
ATSAME70N20A-CBT | Microcontroller | Microchip Technology Inc | ATSAME70N20A-CN vs ATSAME70N20A-CBT |
SAME70N20A-CB | RISC Microcontroller | Microchip Technology Inc | ATSAME70N20A-CN vs SAME70N20A-CB |
ATSAME70N20A-CNT | IC MCU 32BIT 1MB FLASH 100TFBGA | Microchip Technology Inc | ATSAME70N20A-CN vs ATSAME70N20A-CNT |